Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > 1321033-16

All prices are in US dollars.
Digi-Key Part NumberQ392-ND
Price BreakUnit PriceExtended Price
114.7600014.76
1013.42000134.20
10011.407001,140.70
25010.400522,600.13
5009.729504,864.75
1,0008.924308,924.30
5,0008.7230043,615.00
Quantity Available Digi-Key Stock: 105
Can ship immediately
Manufacturer

Manufacturer Part Number

1321033-16

DescriptionCBL DVI(18+1) CON 16' 28 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL DVI(18+1) CON 16' 28 AWG | 1321033-16 | Q392-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1321033-16
Product Photos 13210 SERIES
RoHS Information Certificate of Declaration RoHS
Catalog Drawings 132103(3,5,7,9)-16
Standard Package1
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeDVI-D Single Link, Male to DVI-D Single Link, Male
Length16.01' (4.88m)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageDigital Visual Interface
Dynamic CatalogDVI, HDMI Cables
Other Names132103316
Q392

3:03:10 5/12/2013 - Help With This Screen