Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > 1321013-06

All prices are in US dollars.
Digi-Key Part NumberQ382-ND
Price BreakUnit PriceExtended Price
110.1200010.12
109.6800096.80
1008.14000814.00
2507.260001,815.00
5006.820003,410.00
1,0006.028006,028.00
5,0005.7200028,600.00
Quantity Available Digi-Key Stock: 674
Can ship immediately
Manufacturer

Manufacturer Part Number

1321013-06

DescriptionCBL DVI(18+1) CON 6' 28 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL DVI(18+1) CON 6' 28 AWG | 1321013-06 | Q382-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1321013-06
Product Photos 13210 SERIES
RoHS Information Certificate of Declaration RoHS
Catalog Drawings 132101(3,5,7,9)-06
Standard Package1
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeDVI-D Single Link, Male to DVI-D Single Link, Male
Length6.0' (1.83m)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageDigital Visual Interface
Dynamic CatalogDVI, HDMI Cables
Other Names132101306
Q382

14:17:55 5/24/2013 - Help With This Screen