Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > 1321007-03

All prices are in US dollars.
Digi-Key Part NumberQ379-ND
Price BreakUnit PriceExtended Price
111.0200011.02
1010.53800105.38
1008.86150886.15
2507.903521,975.88
5007.424503,712.25
1,0006.562306,562.30
5,0006.2270031,135.00
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

1321007-03

DescriptionCBL DVI(24+1) CON 3' 28 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL DVI(24+1) CON 3' 28 AWG | 1321007-03 | Q379-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1321007-03
Product Photos 13210 SERIES
RoHS Information Certificate of Declaration RoHS
Catalog Drawings 132100(3,5,7,9)-03
Standard Package1
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeDVI-D Dual Link, Male to DVI-D Dual Link, Male
Length3.0' (915mm)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageDigital Visual Interface
Dynamic CatalogDVI, HDMI Cables
Other Names132100703
Q379

15:06:44 5/19/2013 - Help With This Screen