Keywords:





Product Index > Cable Assemblies > Video Cables (DVI, HDMI) > 1321003-03

All prices are in US dollars.
Digi-Key Part NumberQ377-ND
Price BreakUnit PriceExtended Price
18.440008.44
108.0740080.74
1006.78950678.95
2506.055521,513.88
5005.688502,844.25
1,0005.027905,027.90
5,0004.7710023,855.00
Quantity Available Digi-Key Stock: 2,971
Can ship immediately
Manufacturer

Manufacturer Part Number

1321003-03

DescriptionCBL DVI(18+1) CON 3' 28 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CBL DVI(18+1) CON 3' 28 AWG | 1321003-03 | Q377-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1321003-03
Product Photos 13210 SERIES
RoHS Information Certificate of Declaration RoHS
Catalog Drawings 132100(3,5,7,9)-03
Standard Package1
CategoryCable Assemblies
FamilyVideo Cables (DVI, HDMI)
Series-
Connector TypeDVI-D Single Link, Male to DVI-D Single Link, Male
Length3.0' (915mm)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageDigital Visual Interface
Dynamic CatalogDVI, HDMI Cables
Other Names132100303
Q377

3:02:16 5/12/2013 - Help With This Screen