Add To Favorites
Product Overview
Digi-Key Part Number A122295-ND
Quantity Available 773
Can ship immediately
Manufacturer

Manufacturer Part Number

1318095-2

Description CONN RCPT HOUSING 6POS D-3500
Expanded Description 6 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1318095 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1318095-2 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1318095-2.pdf
Online Catalog Dynamic 3500 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3500
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.200" (5.08mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 1318095-2-ND
A122295

06:22:51 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.04100 10.41
25 0.97960 24.49
50 0.93880 46.94
100 0.89800 89.80
250 0.81640 204.10
500 0.73476 367.38
1,000 0.65312 653.12
2,500 0.59189 1,479.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback