• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number WM4542CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1301970347

Description CONN SOCKET CONTACT 14AWG
Expanded Description Socket Contact Solar 14 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 01301970347 Drawing
Video File Molex SolarSpec™
RoHS Information 01301970347 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SolarSpec™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Pin or Socket Socket
Wire Gauge 14 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM4542CT

08:10:40 3/25/2017

Send Feedback