• Obsolete item.
Product Overview
Digi-Key Part Number WM4543TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1301970346

Description CONN SOCKET CONTACT 10-12AWG
Expanded Description Socket Contact Solar 10-12 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 01301970346 Drawing
Video File Molex SolarSpec™
RoHS Information 01301970346 Cert of Compliance
PCN Obsolescence/ EOL Multiple Devices 03/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SolarSpec™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Pin or Socket Socket
Wire Gauge 10-12 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
Tooling
Additional Resources
Standard Package ? 2,000
Other Names 0130197-0346
01301970346
130197-0346
WM4543TR

20:05:31 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : WM4543CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 623 - Immediate
  • Unit Price: 0.61000
Send Feedback