Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number WM4543CT-ND
Quantity Available 653
Can ship immediately
Manufacturer

Manufacturer Part Number

1301970346

Description CONN SOCKET CONTACT 10-12AWG
Expanded Description Socket Contact Solar 10-12 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 01301970346 Drawing
Video File Molex SolarSpec™
RoHS Information 01301970346 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SolarSpec™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Pin or Socket Socket
Wire Gauge 10-12 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM4543CT

15:40:49 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.56900 5.69
25 0.51240 12.81
50 0.45540 22.77
100 0.43640 43.64
250 0.39848 99.62
500 0.37950 189.75
1,000 0.31309 313.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback