• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 01301970336-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1301970336

Description SOCKET CONTACT 14AWG
Expanded Description Socket Contact Solar 14 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 01301970336
Video File Molex SolarSpec™
RoHS Information 01301970336 Cert of Compliance
PCN Obsolescence/ EOL Multiple Devices 03/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SolarSpec™
Packaging ? Bulk ?
Part Status Obsolete
Pin or Socket Socket
Wire Gauge 14 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
Tooling
Additional Resources
Standard Package ? 4,000
Other Names 0130197-0336
01301970336
130197-0336

01:45:47 2/20/2017

Send Feedback