Keywords:





Product Index > Connectors, Interconnects > Photovoltaic (Solar Panel) Connectors - Contacts > 1301970325

Non-Stock

All prices are in US dollars.
Digi-Key Part Number01301970325-ND
Price BreakUnit PriceExtended Price
4,0000.387731,550.92
Quantity Available
Manufacturer

Manufacturer Part Number

1301970325

DescriptionSOCKET CONTACT 10-12AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 01301970325
Video File Molex SolarSpec™
RoHS Information 01301970325 Cert of Compliance
Standard Package4,000
CategoryConnectors, Interconnects
FamilyPhotovoltaic (Solar Panel) Connectors - Contacts
SeriesSolarSpec™
PackagingBulk
Pin or SocketSocket
Wire Gauge10-12 AWG
Contact TerminationCrimp
Contact FinishSilver
Contact Finish Thickness78.7µin (2.00µm)
Associated ProductWM4548-ND - TOOL HAND 10-12AWG & 14AWG
Other Names0130197-0325
01301970325
130197-0325
Molex SolarSpec™
Molex SolarSpec™

21:59:49 6/19/2013 - Help With This Screen