• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number WM4541CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1301960314

Description CONN PIN CONTACT 10-12AWG
Expanded Description Pin Contact Solar 10-12 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 01301960314 Drawing
Video File Molex SolarSpec™
RoHS Information 01301960314 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SolarSpec™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Pin or Socket Pin
Wire Gauge 10-12 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM4541CT

09:23:34 2/28/2017

Send Feedback