• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 01301960310-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1301960310

Description PIN CONTACT 10-12AWG
Expanded Description Pin Contact Solar 10-12 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 01301960310
Video File Molex SolarSpec™
RoHS Information 01301960310 Cert of Compliance
PCN Obsolescence/ EOL Multiple Devices 03/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SolarSpec™
Packaging ? Bulk ?
Part Status Obsolete
Pin or Socket Pin
Wire Gauge 10-12 AWG
Contact Termination Crimp
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
Tooling
Additional Resources
Standard Package ? 500
Other Names 0130196-0310
01301960310
130196-0310

01:44:29 1/21/2017

Send Feedback