Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1301350246-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1301350246

Description ANGLED PWR DIST BOX 15A/125V
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series -
Part Status Active
Type Outlet Box
Specifications 125V
 
Additional Resources
Standard Package ? 1
Other Names 0130135-0246
0130135-0246-E
01301350246
01301350246-E
130135-0246
130135-0246-E
1301350246-E
3320

04:42:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 275.54000 275.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback