Add To Favorites
Product Overview
Digi-Key Part Number 36-1299-ND
Quantity Available 15,683
Can ship immediately

Factory Stock ?: 29,800
Manufacturer

Manufacturer Part Number

1299

Description TERM SCREW 10-32 2 PIN PCB
Expanded Description 2 Pin Screw Terminal, Power Tap 10-32 Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 1299 Drawing
Screw Terminals
RoHS Information RoHS Compliance Statement
Online Catalog Screw Terminals - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size 10-32
Termination Solder
Current Rating 30A
Number of Pins 2
Mounting Type Through Hole
Features Anti-Rotational Tab, Low Profile
Contact Finish Tin
Contact Material Brass
Material - Insulation -
Screw Material Steel
Screw Finish -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1299K
1299K-ND
36-1299

07:37:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.76900 7.69
50 0.63820 31.91
100 0.61040 61.04
250 0.55492 138.73
500 0.54150 270.75
1,000 0.47810 478.10
2,500 0.41620 1,040.51
5,000 0.38843 1,942.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback