Add To Favorites
Product Overview
Digi-Key Part Number J570-ND
Quantity Available 1,271
Can ship immediately
Manufacturer

Manufacturer Part Number

129-0701-202

Description CONN JACK TEST SHIELD VERTICAL T
Expanded Description PC Test Point Jack Beryllium Copper, Gold Plating 0.041" (1.04mm) Hole Diameter Mounting Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 129-0701-20x
129-0701-201,202
Online Catalog Vertical Test Jacks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series -
Packaging ? Bulk ?
Part Status Active
Type PC Test Point Jack
Mounting Type 0.041" (1.04mm) Hole Diameter
Color -
Size / Dimension 0.125" Dia x 0.370" L (3.18mm x 9.40mm)
Plating Gold
Material - Insulation TFE Fluorocarbon
Material - Body Beryllium Copper
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1290701202
J570

18:14:21 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.34000 7.34
10 6.52300 65.23
50 6.11560 305.78
100 5.16420 516.42
250 4.34880 1,087.20
500 4.07700 2,038.50
1,000 3.62400 3,624.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback