Add To Favorites
Product Overview
Digi-Key Part Number 288-1082-ND
Quantity Available 9,740
Can ship immediately
Manufacturer

Manufacturer Part Number

12810050

Description CONN FERRULE UNINSUL 20AWG
Expanded Description Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series -
Part Status Active
Type Single Wire
Insulation Non-Insulated
Style DIN
Size 20 AWG (0.50mm²)
Length - Overall 8.00mm
Length - Pin -
Color -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 288-1082

08:02:17 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08500 0.85
25 0.06320 1.58
50 0.05400 2.70
100 0.05220 5.22
250 0.04500 11.25
500 0.04320 21.60
1,000 0.03780 37.80
2,500 0.03420 85.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback