Add To Favorites
Product Overview
Digi-Key Part Number J983DKR-ND
Quantity Available 93,181
Can ship immediately

Factory Stock ?: 57
Manufacturer

Manufacturer Part Number

128-0711-201

Description CONN UMC JACK STR 50 OHM SMD
Expanded Description Ultra Miniature Coaxial Connector Jack, Male Pin 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions Johnson

Series UMC
Packaging ? Digi-Reel® ?
Part Status Active
Connector Style Ultra Miniature Coaxial
Connector Type Jack, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Features -
Housing Color Gold
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material -
Body Finish Gold
Center Contact Plating Gold
Dielectric Material -
Operating Temperature -40°C ~ 90°C
Center Contact Material -
Voltage Rating -
Mating Cycles -
Insertion Loss -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names J983DKR

04:35:40 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.80800 8.08
25 0.76040 19.01
50 0.72860 36.43
100 0.69700 69.70
250 0.63360 158.40
500 0.57024 285.12
1,000 0.50688 506.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : J983TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 87,500 - Immediate
    57 - Factory Stock ?
  • Unit Price: 0.41760
  • Cut Tape (CT) ? : J983CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,181 - Immediate
    57 - Factory Stock ?
  • Unit Price: 0.92000
Send Feedback