Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1278705-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1278705-6

Description STRAIN RELIEF FOR SC CONNECTORS
Expanded Description Connector Strain Relief For SC Connectors
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Fiber Optic Products
RoHS Information 1278705-6 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Accessory Type Strain Relief
For Use With/Related Products SC Connectors
Specifications Angled, 1.46" (37.00mm) Length
Material -
Color Green
Material Flammability Rating -
Ingress Protection -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 5,000

22:40:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.68040 3,402.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback