|
Product Index > Tools > Wrenches > TE Connectivity 1278422-1

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number1278422-1-ND
Price BreakUnit PriceExtended Price
102.0880020.88
Quantity Available
Manufacturer

Manufacturer Part Number

1278422-1

DescriptionWRENCH OPEN END 1/4" 3.19"
Lead Free Status / RoHS StatusNot applicable / Not applicable
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1278422 Drawing
Standard Package ? 10
Category

Tools

Family

Wrenches

SeriesAMP
Tool TypeOpen End (Single)
End - Size1/4"
Features-
Length3.19" (81.0mm)
Weight-
Kits
492697-1-ND - FIBER OPTIC KIT ST LIGHT
1278118-1-ND - FIBER OPTIC KIT MT
1278949-3-ND - TERM KIT LITECRIMP,LC+,MTRJ MOD
1754738-1-ND - ADAPTIVE TERMINATION KIT ST
1754739-1-ND - ADAPTIVE TERM KIT COMBO ST & SC
1754739-2-ND - ADAPTIVE TERM KIT LC PLUS SC&ST
1754845-1-ND - TERMINATION KIT LC PLUS LC
1754846-1-ND - ADAPTIVE TERM KIT LC PLUS LC
1754846-2-ND - ADAPTIVE TERM KIT LC PLUS LC
1754847-1-ND - UPGRADE TERM KIT LC+ LC,SC & ST

16:43:29 2/1/2015