Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1267-000150000030-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1267-0-00-15-00-00-03-0

Description CONN PC PIN CIRC 0.018DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 1267
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.018" (0.46mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.156" (3.96mm)
Length - Below Flange -
Length - Overall 0.291" (7.39mm)
Flange Diameter 0.032" (0.81mm)
Mounting Hole Diameter 0.035" (0.89mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 500
Other Names 1267-000150000030
1267000150000030

04:39:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.48000 480.00
10,000 0.06580 658.00
15,000 0.05211 781.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback