Keywords:





Product Index > Test and Measurement > Test Probe Tips > 126005B

Non-Stock

All prices are in US dollars.
Digi-Key Part Number126005B-ND
Price BreakUnit PriceExtended Price
14.950004.95
Quantity Available
Manufacturer

Manufacturer Part Number

126005B

DescriptionLRG ALLIGATOR CLIP BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package1
CategoryTest and Measurement
FamilyTest Probe Tips
Series126005
Tip - Type-
Current Rating-
Voltage Rating-
Termination-
ColorBlack
Length - Tip-
Length - Total-
Material - Body-
Material - Tip-
Ratings-
Operating Temperature-
Quantity1 Piece
Includes-

17:11:47 6/19/2013 - Help With This Screen