Keywords:





Product Index > RF/IF and RFID > RFID Reader Modules > 1260.022.00

Non-Stock

All prices are in US dollars.
Digi-Key Part Number629-1004-ND
Price BreakUnit PriceExtended Price
12,478.420002,478.42
Quantity Available Digi-Key Stock: 26
Can ship immediately
Manufacturer

Manufacturer Part Number

1260.022.00

DescriptionID ISC.LRM2000-B LONG RANDE READ
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ID ISC.LRM2000-B LONG RANDE READ | 1260.022.00 | 629-1004-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 1260.022.00
Standard Package1
CategoryRF/IF and RFID
FamilyRFID Reader Modules
SeriesOBID® i-scan® HF LRM2000
PackagingBulk
RF TypeRead / Write
Frequency13.56MHz
FeaturesISO15693, ISO18000-3
Package / Case120mm x 160mm x 45mm
Supplier Device Package-
Other Names1260.008.01.00
629-1004

12:20:21 5/24/2013 - Help With This Screen