Keywords:





Product Index > Capacitors > Accessories > 125565-11

All prices are in US dollars.
Digi-Key Part Number338-1366-ND
Price BreakUnit PriceExtended Price
18.400008.40
107.8000078.00
1005.10000510.00
2504.800001,200.00
5004.200002,100.00
1,0004.050004,050.00
5,0003.7500018,750.00
Quantity Available Digi-Key Stock: 102
Can ship immediately
Manufacturer

Manufacturer Part Number

125565-11

DescriptionBRACKET FOR 3.0" DIA CAP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BRACKET FOR 3.0" DIA CAP | 125565-11 | 338-1366-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Capacitor Hardware
Product Photos 125565-11
Catalog Drawings 125565-11
Standard Package84
CategoryCapacitors
FamilyAccessories
Series-
Accessory TypeMounting Bracket
For Use With/Related ProductsRound Can Types
Device Size3.000" Dia (76.2mm)
SpecificationsScrew Clamp Type Bracket
Dynamic CatalogCapacitor Accessories
For Use WithHES562G350X5L-ND - CAP ALUM 5600UF 350V SCREW
HES502G350X5C-ND - CAP ALUM 5000UF 350V SCREW
HES462G400X5L-ND - CAP ALUM 4600UF 400V SCREW
HES442G350X4L-ND - CAP ALUM 4400UF 350V SCREW
HES412G400X5C-ND - CAP ALUM 4100UF 400V SCREW
HES402G450X5L-ND - CAP ALUM 4000UF 450V SCREW
HES372G350X4C-ND - CAP ALUM 3700UF 350V SCREW
HES362G450X5C-ND - CAP ALUM 3600UF 450V SCREW
HES352G400X4L-ND - CAP ALUM 3500UF 400V SCREW
HES312G350X3L-ND - CAP ALUM 3100UF 350V SCREW
More...
Other Names12556511
338-1366

6:32:10 5/12/2013 - Help With This Screen