Keywords:





Product Index > Capacitors > Accessories > 125309-01

All prices are in US dollars.
Digi-Key Part Number338-1367-ND
Price BreakUnit PriceExtended Price
17.810007.81
107.2540072.54
1004.74300474.30
2504.464001,116.00
5003.906001,953.00
1,0003.766503,766.50
5,0003.4875017,437.50
Quantity Available Digi-Key Stock: 62
Can ship immediately
Manufacturer

Manufacturer Part Number

125309-01

DescriptionBRACKET FOR 3.5" DIA CAP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
BRACKET FOR 3.5" DIA CAP | 125309-01 | 338-1367-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Capacitor Hardware
Product Photos 125309-01
Catalog Drawings 125309-01
Standard Package90
CategoryCapacitors
FamilyAccessories
Series-
Accessory TypeMounting Bracket
For Use With/Related ProductsRound Can Types
Device Size3.500" Dia (88.9mm)
SpecificationsScrew Clamp Type Bracket
Dynamic CatalogCapacitor Accessories
For Use With338-1237-ND - CAP ALUM 10000UF 450V SCREW
338-1235-ND - CAP ALUM 6800UF 450V SCREW
Other Names12530901
338-1367

6:33:27 5/12/2013 - Help With This Screen