Add To Favorites
Product Overview
Digi-Key Part Number 3M6495-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

1252

Description TAMPER PROOF SEALANT 5OZ TUBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1252
Other Related Documents Epoxy Date Code Decipher
MSDS Material Safety Datasheet 1252 Tamper Proof Sealant(White) MSDS
Online Catalog Scotch-Seal™ Series
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotch-Seal™
Part Status Active
Hardware Type Sealant, Tamper Proof
Specifications 3M™ Scotch-Seal™, White, 5 oz. Tube
For Use With/Related Products Protect settings and calibrations of electronic components
 
Additional Resources
Standard Package ? 36
Other Names 0 00 21200 20193 6
0-00-21200-20193-6
3M6495
62-1926-2604-2
62192626042

11:37:00 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.72000 28.72
10 27.28400 272.84
25 25.84800 646.20
50 24.41200 1,220.60
100 22.97600 2,297.60
250 21.54000 5,385.00
500 20.10400 10,052.00
1,000 19.09880 19,098.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback