Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 12439-ND
Quantity Available
Manufacturer

Manufacturer Part Number

12439

Description PUNCH CENTER TAPER 6MM X 150MM
Expanded Description Tapered Punch 0.24" (6.0mm) DIA X 5.91" (150.0mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Precision Metric Punches
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Type Tapered Punch
Tip Diameter 0.24" (6.0mm)
Shaft Diameter 0.55" (14.0mm)
Length 5.91" (150.0mm)
Weight 0.35 lb (158.76g)
 
Additional Resources
Standard Package ? 1

18:00:55 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 10.91000 109.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback