Keywords:





Product Index > Tools > Punches > 12437

Non-Stock

All prices are in US dollars.
Digi-Key Part Number12437-ND
Price BreakUnit PriceExtended Price
19.320009.32
Quantity Available
Manufacturer

Manufacturer Part Number

12437

DescriptionPUNCH CENTER TAPER 5MM X 120MM
Lead Free Status / RoHS StatusLead free / Not applicable
 

QuantityItem Number Customer Reference
PUNCH CENTER TAPER 5MM X 120MM | 12437 | 12437-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Precision Metric Punches
Product Photos 12437
Standard Package1
CategoryTools
FamilyPunches
Series-
TypeTapered Punch
Tip Diameter0.20" (5.0mm)
Shaft Diameter0.47" (12.0mm)
Length4.72" (120.0mm)
Weight0.2 lb (90.72g)

10:02:53 5/23/2013 - Help With This Screen