Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 12416-ND
Quantity Available
Manufacturer

Manufacturer Part Number

12416

Description PUNCH PIN TAPER 6MM X 120MM
Expanded Description Tapered Punch 0.24" (6.0mm) DIA X 4.72" (120.0mm) Length
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Precision Metric Punches
Product Attributes Select All
Categories
Manufacturer

Wiha

Series -
Part Status Active
Type Tapered Punch
Tip Diameter 0.24" (6.0mm)
Shaft Diameter 0.39" (10.0mm)
Length 4.72" (120.0mm)
Weight 0.14 lb (63.5g)
 
Additional Resources
Standard Package ? 1

02:57:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.62000 76.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback