Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A107151CT-ND
Quantity Available 1,035
Can ship immediately
Manufacturer

Manufacturer Part Number

1241002-1

Description CONN TUBULAR END SLEEVE 17 AWG
Expanded Description Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1241002
RoHS Information 1241002-1 Statement of Compliance
RoHS 2 Statement
3D Model 1241002-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Part Status Discontinued at Digi-Key
Type Single Wire
Insulation Insulated
Style DIN
Size 17 AWG (1.00mm²)
Length - Overall 14.50mm
Length - Pin 8.00mm
Color Red
 
Additional Resources
Standard Package ? 1
Other Names A107151CT

18:02:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14500 1.45
25 0.10800 2.70
50 0.09240 4.62
100 0.08940 8.94
250 0.07704 19.26
500 0.07394 36.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107151TR-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.04482
Send Feedback