Keywords:





Product Index > Battery Products > Batteries Non-Rechargeable (Primary) > 1222

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberN104-ND
Price BreakUnit PriceExtended Price
720.8000057.60
Quantity Available 0
Manufacturer

Manufacturer Part Number

1222

DescriptionBATTERY SUPER HEAVY DUTY 9 VOLT
Lead Free Status / RoHS StatusContains lead / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
BATTERY SUPER HEAVY DUTY 9 VOLT | 1222 | N104-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1222
Product Photos 1222
MSDS Material Safety Datasheet Carbon Zinc PSDS
Standard Package12
CategoryBattery Products
FamilyBatteries Non-Rechargeable (Primary)
SeriesEveready®
Battery ChemistryZinc
Battery Cell Size9V
Voltage - Rated9V
Capacity-
Size / Dimension1.04" L x 0.69" W x 1.91" H (26.5mm x 17.5mm x 48.5mm)
Termination Style9 Volt Snap Fasteners
Discharge Rate-
Weight1.3 oz (37.04g)
Shipping Info-
Associated Product5331TRK-ND - CONTACT BATT LEAF SPRING
303-PK-ND - HOLDER BATT W/9V SNAP ALUM
237-MK-ND - STRAP BATTERY 9V T-STYLE 8"LEAD
236-MK-ND - STRAP BATTERY 9V T-STYLE 6"LEAD
235-MK-ND - STRAP BATTERY 9V T-STYLE 4"LEAD
234-MK-ND - STRAP BATTERY 9V I-STYLE 8"LEAD
233-MK-ND - STRAP BATTERY 9V I-STYLE 6"LEAD
232-MK-ND - STRAP BATTERY 9V I-STYLE 4"LEAD
1291-66K-ND - HOLDER BATT 9V LITHIUM
1290-66K-ND - HOLDER BATT 9V LITHIUM
More...
Other Names547-104
547-104-ND
N104

16:34:03 5/24/2013 - Help With This Screen