Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1220B-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1220B

Description VARIABLE TRANSFORMER 240V 5A
Expanded Description 240VAC Terminals Output 5A (1.2kVA) Constant Current Variable Transformer Input Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1220B Drawing
AC Voltage Control Brochure
Product Attributes Select All
Categories
Manufacturer

Staco Energy Products Company

Series 1200
Part Status Active
Type Panel Mount
Output Type Terminals
Voltage - Output 240VAC
Voltage - Supply 240VAC
Input Type Terminals
Constant Current Load - Max 5A (1.2kVA)
Size 5.570" L x 4.380" W x 4.160" H (141.48mm x 111.25mm x 105.66mm)
 
Associated Product
Additional Resources
Standard Package ? 1

07:25:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 373.70000 373.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback