Keywords:





Product Index > Cable Assemblies > LGH Cables > 1218148-2

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1218148-2-ND
Price BreakUnit PriceExtended Price
50106.734605,336.73
Quantity Available
Manufacturer

Manufacturer Part Number

1218148-2

DescriptionCONN RCPT ASSY 1POS STR 24AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1218148
RoHS Information 1218148-2 Statement of Compliance
Standard Package50
CategoryCable Assemblies
FamilyLGH Cables
Series-
Connector TypeMicro-Miniature LGH, Receptacle, 1 pos to Cable (Round)
Length48.0" (1219.2mm)
Voltage6kV
Barrel Depth0.63" (16.00mm)
Wire Gauge24 AWG
ShieldingUnshielded
Color - CapNo Cap
Color - WireRed
Material - Cap-

5:53:15 6/19/2013 - Help With This Screen