Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A115723-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1218148-1

Description CONN RCPT ASSY 1POS STR 24AWG
Expanded Description 24 AWG Micro-Miniature LGH, Receptacle, 1 pos to Cable (Round) Unshielded 12.5" (318mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1218148
RoHS Information 1218148-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification Multiple Devices Marking 07/May/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Connector Type Micro-Miniature LGH, Receptacle, 1 pos to Cable (Round)
Length 12.5" (318mm)
Voltage 6kV
Barrel Depth 0.63" (16.00mm)
Wire Gauge 24 AWG
Shielding Unshielded
Color - Cap No Cap
Color - Wire Red
Material - Cap -
 
Additional Resources
Standard Package ? 50
Other Names 1218148-1-ND
12181481
A115723

15:00:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 88.10200 4,405.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 1218148-2-ND
  • Description: CONN RCPT ASSY 1POS STR 24AWG
  • Quantity Available: 0
  • Digi-Key Part Number: 1218148-3-ND
  • Description: CONN RCPT LGH LEAD ASSY 1POS 72"
  • Quantity Available: 0
Send Feedback