Add To Favorites
Product Overview
Digi-Key Part Number A100452TR-ND
Quantity Available 60,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1217861-1

Description CONN QC TAB 0.250 SOLDER
Expanded Description 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1217861
RoHS Information 1217861-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 1217861-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.352" (8.94mm)
Length - Overall 0.552" (14.02mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 1217861-1-ND
12178611
A100452TR

10:08:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.03351 335.13
20,000 0.03064 612.80
30,000 0.02777 833.03
50,000 0.02585 1,292.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100452CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,427 - Immediate
  • Unit Price: 0.11000
Send Feedback