Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A108660-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1217283-1

Description CONN ADPT 0.25 RCPT TO 0.25 RCPT
Expanded Description Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Female To 0.25" (6.35mm) 1/4" Quick Connect, Female
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1217283 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Convert From (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female
Convert To (Adapter End) 0.25" (6.35mm) 1/4" Quick Connect, Female
Insulation Non-Insulated
Features -
Contact Material Brass
Contact Finish Tin
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 64,000
Other Names A108660

04:42:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
64,000 0.08958 5,733.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback