Add To Favorites
Product Overview
Digi-Key Part Number 277-2278-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

1212224

Description HANDLE TORQUE 5.91"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1212224
Featured Product Fox Hand Tools
Online Catalog 1212224 Torque Screwdriver 0.3 ‑ 1.2 Nm
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Tool Type Handle, Torque
Tip - Type -
Tip - Size -
Drive Size -
Length - Overall 5.91" (150.0mm)
Features 2.7 ~ 10.6 in-lbs (0.3 ~ 1.2Nm) Torque, Non-Slip, Quick Release
Quantity 1
Weight -
 
For Use With
You May Also Be Interested In
  • 28501 - Wiha | 431-1121-ND DigiKey Electronics
  • 28501
  • Wiha
  • HANDLE TORQUE 4.8" - 5"
  • Unit Price 126.64000
  • 431-1121-ND
  • 28550 - Wiha | 431-1122-ND DigiKey Electronics
  • 28550
  • Wiha
  • HANDLE BLADE HOLDING 4.8" - 5"
  • Unit Price 127.98000
  • 431-1122-ND
  • 28522 - Wiha | 431-1300-ND DigiKey Electronics
  • 28522
  • Wiha
  • HANDLE TORQUE 4.8" - 5"
  • Unit Price 152.64000
  • 431-1300-ND
Additional Resources
Standard Package ? 1
Other Names 1212224-ND
277-2278
TSD-M 1,2NM
TSD-M1,2NM

06:53:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 200.15000 200.15
10 184.13800 1,841.38
50 170.12760 8,506.38
100 162.12150 16,212.15
250 152.11400 38,028.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback