Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1210-005150000010-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1210-0-05-15-00-00-01-0

Description CONN PC PIN SQUARE 0.025 GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Wrapost Terminals (in.)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 1210
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.025" (0.64mm) Square
Pin Size - Below Flange -
Length - Above Flange 0.349" (8.86mm)
Length - Below Flange -
Length - Overall 0.380" (9.65mm)
Flange Diameter 0.062" (1.57mm)
Mounting Hole Diameter 0.053" (1.35mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled, Wire Wrap
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 500
Other Names 1210-005150000010
1210005150000010

19:02:37 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.48000 480.00
3,000 0.20574 617.22
5,000 0.13783 689.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback