Keywords:





Product Index > Optoelectronics > Lamps - Incandescents, Neons > 120PSB

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberCM120PSB-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

120PSB

DescriptionLAMP INCAND T-2 120V SLIDE BASE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
LAMP INCAND T-2 120V SLIDE BASE | 120PSB | CM120PSB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets T-2 Telephone Slide Base
Product Photos 120PSB
Catalog Drawings 120PSB Side
Standard Package100
CategoryOptoelectronics
FamilyLamps - Incandescents, Neons
SeriesT-2
ColorClear
Lens Style/SizeRound, 7mm
Lead StyleSlide
MSCP (Mean Spherical Candle Power)1200
Voltage Rating120V
Other NamesCM120PSB

20:45:45 6/19/2013 - Help With This Screen