Keywords:





Product Index > Optoelectronics > Lamps - Incandescents, Neons > 120MB

All prices are in US dollars.
Digi-Key Part NumberCM120MB-ND
Price BreakUnit PriceExtended Price
11.400001.40
101.1410011.41
250.8776021.94
1000.7898078.98
2500.70200175.50
5000.59670298.35
1,0000.49140491.40
2,5000.468001,170.00
Quantity Available Digi-Key Stock: 510
Can ship immediately
Manufacturer

Manufacturer Part Number

120MB

DescriptionLAMP INCAND T-2 120V BAYONET BS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LAMP INCAND T-2 120V BAYONET BS | 120MB | CM120MB-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets T-2 Telephone Base
Product Photos 120MB
Standard Package100
CategoryOptoelectronics
FamilyLamps - Incandescents, Neons
SeriesT-2
ColorClear
Lens Style/SizeRound, 7mm
Lead StyleBayonet
MSCP (Mean Spherical Candle Power)1200
Voltage Rating120V
Dynamic CatalogT-2 Miniature Bayonet Base
Other NamesCM120MB

0:21:51 5/19/2013 - Help With This Screen