Add To Favorites
Product Overview
Digi-Key Part Number 277-2123-ND
Quantity Available 128
Can ship immediately

Factory Stock ?: 90
Manufacturer

Manufacturer Part Number

1207653

Description DIN RAIL 35X7.5MM SLOTTED 37.6"
Expanded Description Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 37.598" (955.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1207653
Online Catalog DIN Rail
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Type Top Hat
Slotted/Unslotted Slotted
Size 1.378" W x 0.295" H (35.00mm x 7.50mm)
Length 37.598" (955.00mm)
Thickness 0.039" (1.00mm)
Material Steel
Plating Galvanized
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 277-2123
NS35/7.5PERF955MM

15:38:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.00000 9.00
10 8.41000 84.10
50 7.73720 386.86
100 7.14850 714.85
250 6.81212 1,703.03
500 6.39160 3,195.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback