Add To Favorites
Product Overview
Digi-Key Part Number 277-5375-ND
Quantity Available 323
Can ship immediately

Factory Stock ?: 330
Manufacturer

Manufacturer Part Number

1207640

Description DIN RAIL 35X7.5MM SLOTTED 29.7"
Expanded Description Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 29.724" (755.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1207640
Online Catalog DIN Rail
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Type Top Hat
Slotted/Unslotted Slotted
Size 1.378" W x 0.295" H (35.00mm x 7.50mm)
Length 29.724" (755.00mm)
Thickness 0.039" (1.00mm)
Material Steel
Plating Galvanized
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 1207640-ND
277-5375
NS35/7.5PERF755MM

14:42:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.15000 7.15
10 6.68000 66.80
50 6.14560 307.28
100 5.67800 567.80
250 5.41080 1,352.70
500 5.07680 2,538.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback