Keywords:





Product Index > Hardware, Fasteners, Accessories > Accessories > 1206560

All prices are in US dollars.
Digi-Key Part Number277-5373-ND
Price BreakUnit PriceExtended Price
10.550000.55
100.528005.28
500.5136025.68
1000.4800048.00
2500.44160110.40
5000.40800204.00
1,0000.38880388.80
2,5000.36480912.00
Quantity Available Digi-Key Stock: 370
Can ship immediately

Factory Stock: 3,700
Manufacturer

Manufacturer Part Number

1206560

DescriptionDIN RAIL END PIECE NS35/7.5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DIN RAIL END PIECE NS35/7.5 | 1206560 | 277-5373-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 1206560
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyAccessories
Series-
Hardware TypeEnd Cap
Specifications37.5mm x 7.0mm x 9.0mm
For Use With/Related ProductsDin Rail Track
Dynamic CatalogAccessories
Other Names1206560-ND
277-5373
NS 35/7.5 CAP
NS35/7.5CAP

11:31:50 5/22/2013 - Help With This Screen