Add To Favorites
Product Overview
Digi-Key Part Number 478-1438-2-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

12061A100JAT2A

Description CAP CER 10PF 100V NP0 1206
Expanded Description 10pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
12067A100GAT2A-ND 12067A100GAT2A AVX Corporation Tape & Reel (TR) ? 0
0.40500 4,000  Non-Stock ?
12061A100JA12A-ND 12061A100JA12A AVX Corporation Tape & Reel (TR) ? 0
1.18750 20,000  Non-Stock ?
12061A100GA12A-ND 12061A100GA12A AVX Corporation Tape & Reel (TR) ? 0
1.18750 20,000  Non-Stock ?
12062A100JAT2A-ND 12062A100JAT2A AVX Corporation Tape & Reel (TR) ? 0
0.06563 8,000  Non-Stock ?
12067A100JAT2A-ND 12067A100JAT2A AVX Corporation Tape & Reel (TR) ? 0
0.18000 4,000  Non-Stock ?
12061A100FAT2A-ND 12061A100FAT2A AVX Corporation Tape & Reel (TR) ? 0
0.13800 4,000  Non-Stock ?
12061A100GAT2A-ND 12061A100GAT2A AVX Corporation Tape & Reel (TR) ? 0
0.18480 4,000  Non-Stock ?
12062A100FAT2A-ND 12062A100FAT2A AVX Corporation Tape & Reel (TR) ? 12,000 - Factory Stock ?
0.25781 4,000  Non-Stock ?
12062A100JAT2P-ND 12062A100JAT2P AVX Corporation Tape & Reel (TR) ? 0
0.06480 8,000  Non-Stock ?
12062A100GAT2A-ND 12062A100GAT2A AVX Corporation Tape & Reel (TR) ? 0
0.15000 4,000  Non-Stock ?
Additional Resources
Standard Package ? 4,000
Other Names 12061A100JAT2A/4K
478-1438-2

22:11:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10500 420.00
8,000 0.09800 784.00
12,000 0.09625 1,155.00
28,000 0.09450 2,646.00
100,000 0.08750 8,750.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 478-1438-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,952 - Immediate
  • Unit Price: 0.45000
  • Digi-Reel® ? : 478-1438-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback