Add To Favorites
Product Overview
Digi-Key Part Number 277-2126-ND
Quantity Available 72
Can ship immediately

Factory Stock ?: 540
Manufacturer

Manufacturer Part Number

1204517

Description SCREWDRIVER SLOT 0.6X3.5MM 7.13"
Expanded Description 0.6mm x 3.5mm Slotted Screwdriver 7.13" (181.0mm)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 1204517
Featured Product Fox Hand Tools
Online Catalog Screwdrivers
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series -
Part Status Active
Tool Type Screwdriver
Tip - Type Slotted
Size 0.6mm x 3.5mm
Length - Blade 3.94" (100.0mm)
Length - Overall 7.13" (181.0mm)
Features Ergonomic, Non-Slip
Weight 0.075 lb (34.02g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1204517-ND
277-2126
SZF1-0,6X3,5

00:59:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.09000 11.09
10 10.20300 102.03
50 9.42660 471.33
100 8.98290 898.29
250 8.42840 2,107.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback