Add To Favorites
Product Overview
Digi-Key Part Number 1003-2381-6-ND
Quantity Available 863
Can ship immediately
Manufacturer

Manufacturer Part Number

120220-0312

Description MICRO UNIVERSAL CONTACT Z 2.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.038" (0.96mm)
Length 0.144" (3.66mm)
Height 0.098" (2.50mm)
Material Titanium Copper
Plating Nickel
Plating - Thickness 118.11µin (3.00µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-2381-6

05:40:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.34700 3.47
100 0.24260 24.26
250 0.21780 54.45
500 0.20790 103.95
1,000 0.17325 173.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-2381-2-ND
  • Minimum Quantity: 5,600
  • Quantity Available: 0
  • Unit Price: 0.13500
  • Cut Tape (CT) ? : 1003-2381-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 863 - Immediate
  • Unit Price: 0.37000
Send Feedback