Add To Favorites
Product Overview
Digi-Key Part Number 1003-2379-6-ND
Quantity Available 62,622
Can ship immediately
Manufacturer

Manufacturer Part Number

120220-0310

Description MICRO UNIVERSAL CONTACT Z 1.3MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.038" (0.96mm)
Length 0.093" (2.37mm)
Height 0.051" (1.30mm)
Material Titanium Copper
Plating Nickel
Plating - Thickness 118.11µin (3.00µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-2379-6

03:42:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.20600 2.06
100 0.14300 14.30
250 0.12652 31.63
500 0.12100 60.50
1,000 0.09900 99.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-2379-2-ND
  • Minimum Quantity: 9,500
  • Quantity Available: 57,000 - Immediate
  • Unit Price: 0.07250
  • Cut Tape (CT) ? : 1003-2379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,622 - Immediate
  • Unit Price: 0.22000
Send Feedback