Add To Favorites
Product Overview
Digi-Key Part Number 1003-2379-2-ND
Quantity Available 57,000
Can ship immediately
Manufacturer

Manufacturer Part Number

120220-0310

Description MICRO UNIVERSAL CONTACT Z 1.3MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.038" (0.96mm)
Length 0.093" (2.37mm)
Height 0.051" (1.30mm)
Material Titanium Copper
Plating Nickel
Plating - Thickness 118.11µin (3.00µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 9,500
Other Names 1003-2379-2

16:24:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,500 0.07250 688.75
19,000 0.07000 1,330.00
28,500 0.06750 1,923.75
66,500 0.06500 4,322.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1003-2379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,406 - Immediate
  • Unit Price: 0.22000
  • Digi-Reel® ? : 1003-2379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback