Add To Favorites
Product Overview
Digi-Key Part Number 1003-1012-6-ND
Quantity Available 48,339
Can ship immediately
Manufacturer

Manufacturer Part Number

120220-0206

Description UNIVERSAL CONTACT 4MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.043" (1.10mm)
Length 0.194" (4.92mm)
Height 0.157" (4.00mm)
Material Beryllium Copper
Plating Nickel
Plating - Thickness 118.11µin (3.00µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-1012-6

03:03:38 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.38500 3.85
100 0.26950 26.95
250 0.24200 60.50
500 0.23100 115.50
1,000 0.19250 192.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-1012-2-ND
  • Minimum Quantity: 3,200
  • Quantity Available: 48,000 - Immediate
  • Unit Price: 0.16000
  • Cut Tape (CT) ? : 1003-1012-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,339 - Immediate
  • Unit Price: 0.41000
Send Feedback