Add To Favorites
Product Overview
Digi-Key Part Number 1003-1011-1-ND
Quantity Available 34,200
Can ship immediately
Manufacturer

Manufacturer Part Number

120220-0204

Description UNIVERSAL CONTACT 3.5MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series Universal Contact (UC)
Part Status Active
Material Beryllium Copper
Plating Gold
Plating - Thickness 40µin (1.02µm)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-1011-1

09:33:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.34700 3.47
100 0.24260 24.26
250 0.21780 54.45
500 0.20790 103.95
1,000 0.17325 173.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-1011-2-ND
  • Minimum Quantity: 3,600
  • Quantity Available: 28,800 - Immediate
  • Unit Price: 0.14400
  • Digi-Reel® ? : 1003-1011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback