Add To Favorites
Product Overview
Digi-Key Part Number 1003-1010-6-ND
Quantity Available 82,406
Can ship immediately
Manufacturer

Manufacturer Part Number

120220-0202

Description UNIVERSAL CONTACT 1.8MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.035" (0.90mm)
Length 0.132" (3.35mm)
Height 0.071" (1.80mm)
Material Beryllium Copper
Plating Nickel
Plating - Thickness 118.11µin (3.00µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1003-1010-6

12:35:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.30800 3.08
100 0.21560 21.56
250 0.19360 48.40
500 0.18480 92.40
1,000 0.15400 154.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-1010-2-ND
  • Minimum Quantity: 6,800
  • Quantity Available: 69,200 - Immediate
  • Unit Price: 0.12000
  • Cut Tape (CT) ? : 1003-1010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,406 - Immediate
  • Unit Price: 0.33000
Send Feedback